Molex Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5595
- Distrelec Article No.:
- 304-55-895
- Mfr. Part No.:
- 1200659520
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 48 more to save $82.18
View bulk pricing optionsSubtotal (1 bag of 24 units)*
$1,643.42
(exc. GST)
$1,807.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 24 - 24 | $68.476 | $1,643.42 | - |
| 48 - 72 | $66.764 | $1,602.34 | $82.18 |
| 96 + | $65.737 | $1,577.69 | $262.94 |
*price indicative
- RS Stock No.:
- 180-5595
- Distrelec Article No.:
- 304-55-895
- Mfr. Part No.:
- 1200659520
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120065 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120065 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding A | ||
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 5.0m (16.40') Length
Related links
- Molex Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M12 5 m
- Brad from Molex Female 5 way M12 to Male 5 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M12 to Male Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Molex Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
