Molex Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-6475
- Mfr. Part No.:
- 120006-0654
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 48 more to save $60.48
View bulk pricing optionsSubtotal (1 bag of 24 units)*
$1,480.87
(exc. GST)
$1,628.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 24 - 24 | $61.703 | $1,480.87 | - |
| 48 - 72 | $60.443 | $1,450.63 | $60.48 |
| 96 + | $59.233 | $1,421.59 | $237.12 |
*price indicative
- RS Stock No.:
- 174-6475
- Mfr. Part No.:
- 120006-0654
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120006 | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120006 | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Molex Electronics Right Angle M12 to Unterminated Industrial Automation Cable Assembly
The Molex 120006 series M12 to unterminated right angle industrial automation cable assembly comes with a 5 core 5m cable. The Micro-Change (M12) single-ended 5-pole PVC cordset, has a female (90°) to pigtail connection and has a cross-sectional area of 0.34mm².
Features and Benefits
• Compact
• Multicore
• Polyvinyl chloride PVC sheath material
• Rugged
• Sealed
• Unshielded cable
Applications
• Sensor/actuator connectivity in industrial control applications
Certifications
• IP67 rated
Related links
- Molex Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Molex Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Molex Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way M12 5 m
- Brad from Molex Female 5 way M12 to Male 5 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M12 to Male Unterminated Sensor Actuator Cable, 5 m
