Telemecanique Sensors Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 177-8910
- Mfr. Part No.:
- XZCPV12V2L10
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$66.90
(exc. GST)
$73.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.90 |
*price indicative
- RS Stock No.:
- 177-8910
- Mfr. Part No.:
- XZCPV12V2L10
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | General Purpose | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V, 75V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series General Purpose | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V, 75V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus | ||
Pre-wired connectors XZ - elbowed female - M12 - 3 wires - cable 10m
Related links
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way 8 mm Circular 10 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 10 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
