Telemecanique Sensors Female 3 way 8 mm Circular, Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 220-1125
- Mfr. Part No.:
- XZCP0166L10
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$86.39
(exc. GST)
$95.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.39 |
*price indicative
- RS Stock No.:
- 220-1125
- Mfr. Part No.:
- XZCP0166L10
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZ | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Number of Contacts A | 3 | |
| Connector Type A | 8 mm Circular, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZ | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Number of Contacts A 3 | ||
Connector Type A 8 mm Circular, Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ, having straight female connector with 3 pins.
IP degree of protection IP65, IP67
Mercury free
Related links
- Telemecanique Sensors Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- Telemecanique Sensors Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
