Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 177-6851
- Mfr. Part No.:
- XZCP53P12L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$126.92
(exc. GST)
$139.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.92 |
*price indicative
- RS Stock No.:
- 177-6851
- Mfr. Part No.:
- XZCP53P12L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZ | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZ | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals REACH, RoHS | ||
Telemecanique Sensors Pre-Wired Connector
The Telemecanique sensors pre-wired connector belongs to application purpose series. It is a straight type of cable. This cable is PUR coated. It has a female elbowed connector. The cable is available in white colour. It has a collar made from nickel-plated brass.
Features and Benefits
• Contact resistance is 5000μohm
• Length is 5m
• M12 female elbowed 8-pin connector
Applications
• Preventa XCSR contactless RFID safety switches
Certifications
• IP65 rated
• IP67 rated
Related links
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable
- Telemecanique Sensors Female 8 way M12 to Unterminated Unterminated Sensor Actuator Cable
- Telemecanique Sensors Female 8 way M12 to Sensor Actuator Cable, 20 m
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 12 way M12 5 m
- Telemecanique Sensors Female 3 way 7/8 In Circular 5 m
