Telemecanique Sensors Female 8 way M12 to Unterminated Unterminated Sensor Actuator Cable
- RS Stock No.:
- 464-889
- Mfr. Part No.:
- XZCP29P12L5
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Subtotal (1 unit)*
$67.74
(exc. GST)
$74.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.74 |
*price indicative
- RS Stock No.:
- 464-889
- Mfr. Part No.:
- XZCP29P12L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 24V | |
| Standards/Approvals | CSA 22-2 n°14, EN 1088, EN 62061, EN IEC 60947-5-1, EN IEC 60947-5-2, EN IEC 60947-5-3, EN ISO 13849-1, IEC 61508, UL 508 | |
| IP Rating | IP66, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 24V | ||
Standards/Approvals CSA 22-2 n°14, EN 1088, EN 62061, EN IEC 60947-5-1, EN IEC 60947-5-2, EN IEC 60947-5-3, EN ISO 13849-1, IEC 61508, UL 508 | ||
IP Rating IP66, IP67, IP69K | ||
XCS DM, Coded with built-in Safety Relay
With no need for a separate safety relay this device saves space in the cabinet with no loss of functionality and is easy to install. provides Cat 3//4 or SIL 2//3 protection on moveable machine guards or where frequent washdown takes place. The built in safety relay enables the switch to self-check and detect its own failure without the use of an external safety relay. It can directly drive external contactors to directly and safely control electric motor loads. Suitable applications include: packing machines, assembly machines, food-processing areas, pharmaceutical, chemical machinery, automated production lines, wood-working machinery, robots, shears and many other types of machinery (work stations with manual loading/unloading).
Integrated safety relay reduces cabling, complexity and cabinet space
Diagnostics through bi-colour LED and PNP output
Operating temperature range: -25°C to +75°C
Food grade polyurethane (PUR) cabling
Series connection of multiple switches possible
Security coding prevents tampering
Tolerance to misalignment using Hall Effect technology
Robust for use in light and heavy industrial application
Complies with requirements of EN1088
Related links
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 8 way M12 to Sensor Actuator Cable, 20 m
- Telemecanique Sensors Female Right Angle to Female 8 way Unterminated Actuator/Sensor Cable, 25 m
- Telemecanique Sensors Female 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
