Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$114.77

(exc. GST)

$126.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.77

*price indicative

RS Stock No.:
177-6841
Mfr. Part No.:
XZCP11V12L20
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Sensor Actuator Cable

Series

General Purpose

Cable Length

2m

Jacket Material

PUR

Number of Contacts A

5

Connector Type A

M12

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

250V ac, 300V ac

IP Rating

IP65, IP67, IP69K

Standards/Approvals

cULus

Pre-wired connectors XZ - straight female - M12 - 5 pins - cable PUR 20m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy