Molex Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 174-6669
- Mfr. Part No.:
- 120010-0043
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $18.06
View bulk pricing optionsSubtotal (1 unit)*
$171.12
(exc. GST)
$188.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $171.12 | - |
| 6 + | $168.11 | $18.06 |
*price indicative
- RS Stock No.:
- 174-6669
- Mfr. Part No.:
- 120010-0043
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120010 | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120010 | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL | ||
Coding A | ||
Molex Straight Female M12 To Free End Sensor Actuator Cable, 10m Cable Length, 22AWG - 120010 Series - 120010-0043
Connect sensors and actuators to industrial equipment with this robust Molex cable. It has an M12 connector on one end and is unterminated on the other, so you're free to choose an adapter that matches your control unit. Thermoplastic polyurethane over-moulding makes the cable resistant to abrasion and impact, so it's a practical choice for rugged industrial settings. As its brass contacts are highly conductive, you can be sure of a stable and reliable connection.
• Integrated nickel-plated brass coupling nut for a secure hold on connection port
• FPM O-ring provides dust and moisture protection for optimal performance
• Operating temperature range of -25°C to +85°C for use in demanding settings
Applications
• Process and packaging industries
• Robotics and automation
• Marine equipment
Is this cable waterproof?
Yes, this cable's IP67 ingress protection rating indicates that it's fully dust-tight and protected against immersion in 1m of water for 30 minutes.
Related links
- Molex Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Molex Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way Plug to Female 5 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M8 10 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
