Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 313-740
- Mfr. Part No.:
- 630314
- Brand:
- Pilz
Subtotal (1 unit)*
$101.81
(exc. GST)
$111.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.81 |
*price indicative
- RS Stock No.:
- 313-740
- Mfr. Part No.:
- 630314
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Pilz Connection Cable is made of shielded PUR with a yellow colour, featuring an 8-pin straight M12 socket on one end and an open line end on the other. It is A-coded for proper electrical connection. The cable operates within an ambient temperature range of -25°C to 80°C and has a pollution degree of 3, ensuring compliance with clearance and creepage distance standards for safe and reliable performance in industrial environments.
CE and UKCA approved
Au contact surface material
CuSn socket material
Oil resistant
RoHS compliant
- RS Stock No. 0313717
- Mfr. Part No. 533151
Each
$100.25
- RS Stock No. 1746659
- Mfr. Part No. 120065-2308
Each
$138.30
- RS Stock No. 0313732
- Mfr. Part No. 630313
Each
$82.58
- RS Stock No. 0313789
- Mfr. Part No. 630297
Each
$217.25
Related links
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pilz Female 8 way Right Angle to Unterminated Cable, 5 m
- Pilz Female 8 way Straight 5 m
- Pilz Female 8 way M8 10 m
- Pilz Female 8 way M12 20 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Pilz Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way Straight Unterminated Sensor Actuator Cable, 10 m












