Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 168-5691
- Mfr. Part No.:
- 11295 RKMV 3-06/5 M
- Brand:
- Lumberg Automation
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$342.48
(exc. GST)
$376.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 340 unit(s) shipping from 30 November 2026
- Plus 60 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $34.248 | $342.48 |
| 50 + | $30.825 | $308.25 |
*price indicative
- RS Stock No.:
- 168-5691
- Mfr. Part No.:
- 11295 RKMV 3-06/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMV | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | RoHS, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMV | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals RoHS, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
M8 Connector, RKMV Series, Actuator - Sensor Cord set
RKMV series M8 connectors feature an industry standard 3 or 4 pole female connector and threaded lock nut with a straight configuration and internal O-ring. Single ended cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM
Knurled Nut Cuzn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C
Note
3 pole cord sets are coloured (1-3) brown, blue and black, 4 pole cord sets (1-4) brown, white, blue and black.
Related links
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way M8 Straight Sensor Cable, 5 m
- Lumberg Automation Female 3 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
