Lumberg Automation Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 161-6965
- Mfr. Part No.:
- RKWT-07/5
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.51
(exc. GST)
$45.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $41.51 |
| 50 - 99 | $40.81 |
| 100 - 249 | $39.00 |
| 250 + | $37.58 |
*price indicative
- RS Stock No.:
- 161-6965
- Mfr. Part No.:
- RKWT-07/5
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow, Black | |
| Jacket Material | TPE, PUR, PVC | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow, Black | ||
Jacket Material TPE, PUR, PVC | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Belden Sensor Connector
The Belden RKWT series 4-contact female M12 socket sensor connector. This connector has a voltage rating of 250V and a current rating up to 4A per contact. This connector is made from brass with a nickel-plated finish and PVC shielded orange colour cable assembly. This sensor connector features a locking nut that assures a high degree of environmental protection and stability when mated.
Features and Benefits
Screw termination
Right-angled body orientation
Cable length is 5m
Maximum operating temperature is 50°C
Single-ended cordset
Unshielded
Applications
Electrical equipment
Industrial automation
Certifications
IEC
IP67 rated
UL approved
Related links
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 5 way Right Angle to Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
