RS PRO Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$121.64

(exc. GST)

$133.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$121.64-
5 - 24$115.574%
25 +$109.809%

*price indicative

RS Stock No.:
154-8099
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Jacket Colour

Grey

Jacket Material

Stainless Steel

Cable Length

5m

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

24V dc

IP Rating

IP65, IP66K, IP67, IP68

Standards/Approvals

CSA, EN 60529, UL

COO (Country of Origin):
DE

RS Pro Food and Beverage Cable Assembly


From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.

The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.

The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.

All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.

• CSA and Eurolab approved

• Self-Securing Screw Thread

• Flame Retardant UL 1581 VW1 / CSA

• 3 x LED (PNP)

• Profile gasket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy