RS PRO Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 5 m

Bulk discount available

Subtotal (1 unit)*

$85.26

(exc. GST)

$93.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$85.26
5 - 24$81.86
25 +$67.38

*price indicative

RS Stock No.:
154-7759
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

7014

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Cable Length

5m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

3

Voltage

250 V ac/dc

Standards/Approvals

CSA, UL

IP Rating

IP65, IP67

COO (Country of Origin):
DE

RS Pro Food and Beverage Cable Assembly


From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.

The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.

The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.

All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.

• CSA and Eurolab approved

• Self-Securing Screw Thread

• Flame Retardant UL 1581 VW1 / CSA FT1

Related links