RS PRO Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 154-7758
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$63.65
(exc. GST)
$70.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $63.65 |
| 5 - 24 | $61.10 |
| 25 + | $50.28 |
*price indicative
- RS Stock No.:
- 154-7758
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 7014 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 250V ac/dc | |
| Standards/Approvals | CSA, EN 60529, IEC, UL | |
| IP Rating | IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 7014 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 250V ac/dc | ||
Standards/Approvals CSA, EN 60529, IEC, UL | ||
IP Rating IP66K, IP67 | ||
- COO (Country of Origin):
- DE
RS Pro Food and Beverage Cable Aseembly
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• A-Coded
• Flame Retardant UL 1581 VW1 / CSA FT1
Related links
- RS PRO Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 3 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 3 way M12 to Female 3 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 5 m
- RS PRO Male 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
