RS PRO Male 3 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 2 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
154-8097
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Jacket Colour

Grey

Cable Length

2m

Number of Contacts A

3

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Female

Voltage

250V

Standards/Approvals

CSA, UL

IP Rating

IP65, IP68

COO (Country of Origin):
DE

RS Pro Food and Beverage Cable Assembly


From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.

The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.

The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.

All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.

• CSA and Eurolab approved

• Self-Securing Screw Thread

• Flame Retardant UL 1581 VW1 / CSA

• 2 x LED (PNP)

• Profile gasket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy