RS PRO Male 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 154-7719
- Distrelec Article No.:
- 304-25-328
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.79
(exc. GST)
$95.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $86.79 |
| 5 - 24 | $83.29 |
| 25 + | $68.54 |
*price indicative
- RS Stock No.:
- 154-7719
- Distrelec Article No.:
- 304-25-328
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals CSA, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
RS Pro Food and Beverage Cable Assembly
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• IP65, IP66K, IP67, IP68 When Tightened
• Flame Retardant UL 1581 VW1 / CSA FT1
Related links
- RS PRO Male 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to Unterminated 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 3 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 3 way M12 to Female 3 way Straight Sensor Actuator Cable, 5 m
