RS PRO Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.33

(exc. GST)

$59.76

(inc. GST)

Add to Basket
Select or type quantity

Stock information currently inaccessible - Please check back later
RS Stock No.:
144-7596
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

CBM

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Male

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V

IP Rating

IP67

Standards/Approvals

CE, TUV Certified

Coding

B

COO (Country of Origin):
IN

M12 Connector Male Angled


A series of RS Pro M12 connectors, right angled for applications where space is an issue. Each connector has a robust and durable gold plated contact plating, making them perfect for your application. These M12 male connectors are IP67 rated, boasting excellent use in harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

• Supplied with Neoprene O-Ring

• Grip colour: Black

• Current rating: 4A

• Coupling nut: Brass nickel plated

Related links