ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 144-4408
- Mfr. Part No.:
- EVW011
- Brand:
- ifm electronic
Subtotal (1 unit)*
$97.77
(exc. GST)
$107.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.77 |
*price indicative
- RS Stock No.:
- 144-4408
- Mfr. Part No.:
- EVW011
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVW011 | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVW011 | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
ifm ecolink Connection Leads
ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.
Features and Benefits
Free from silicone;Free from halogen;Gold-plated contacts
ifm electronic Sensor Cables & Accessories
Related links
- ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Male 4 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 5 m
