ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$51.27

(exc. GST)

$56.40

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 7 unit(s) ready to ship
  • Plus 79 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
140-133
Mfr. Part No.:
EVC008
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

5m

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

36V dc

Standards/Approvals

cULus

IP Rating

IP65, IP67, IP68, IP69K

RoHS Status: Exempt

COO (Country of Origin):
PL

Related links