Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 3 m
- RS Stock No.:
- 787-166
- Mfr. Part No.:
- 1200980008
- Brand:
- Molex
Subtotal (1 bag of 4 units)*
$1,011.60
(exc. GST)
$1,112.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,011.60 | $252.90 |
*price indicative
- RS Stock No.:
- 787-166
- Mfr. Part No.:
- 1200980008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120098 | |
| Cable Length | 3m | |
| Jacket Colour | Violet | |
| Jacket Material | Polyurethane (Shielded) | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120098 | ||
Cable Length 3m | ||
Jacket Colour Violet | ||
Jacket Material Polyurethane (Shielded) | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 60V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Sensor Cable is a Compact and efficient connectivity solution designed for various applications, ensuring reliable communication and performance in demanding environments.
Designed for high-performance connectivity to meet industry standards
Compact size allows for space-saving installations in tight configurations
Manufactured for durability and reliability under harsh conditions
Supports Advanced applications with robust signal integrity
Related links
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 5 way Mini-Change to Female 5 way M12 Micro Change Cable Assembly, 6 m
- Molex Female 3 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.3 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
