Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m

Subtotal (1 bag of 5 units)*

$836.29

(exc. GST)

$919.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$836.29$167.258

*price indicative

RS Stock No.:
786-272
Mfr. Part No.:
1200661038
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130066

Jacket Colour

Yellow

Cable Length

5m

Jacket Material

TPE

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12 Micro Change

Number of Contacts B

5

Connector Gender B

Male

Connector Type B

M12 Micro Change

Voltage

250V

IP Rating

IP67

Coding

A

COO (Country of Origin):
PL
The Molex Micro change cordset is designed to provide reliable connectivity in industrial applications. It features a double-ended configuration with a male to female connection for robust electrical performance.

High-performance connectors ensure efficient signal transmission

Designed for durability, suitable for challenging industrial settings

Versatile applications across multiple connector categories

Enhanced compatibility with various cable assembly configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy