Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 3 m
- RS Stock No.:
- 786-273
- Mfr. Part No.:
- 1200661753
- Brand:
- Molex
Subtotal (1 bag of 2 units)*
$760.91
(exc. GST)
$837.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $760.91 | $380.455 |
*price indicative
- RS Stock No.:
- 786-273
- Mfr. Part No.:
- 1200661753
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130066 | |
| Jacket Material | TPE | |
| Jacket Colour | Yellow | |
| Cable Length | 3m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130066 | ||
Jacket Material TPE | ||
Jacket Colour Yellow | ||
Cable Length 3m | ||
Number of Contacts A 5 | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex Connector assembly is designed for reliable electrical connections in various applications, providing seamless integration within your systems. Its robust design ensures consistent performance in demanding environments.
High-speed internal I/O for efficient data transfer
Sealed connectors protect against environmental contamination
Versatile design suitable for a range of applications
Compact form factor facilitates easy installation
Related links
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 5 way Mini-Change to Female 5 way M12 Micro Change Cable Assembly, 6 m
- Molex Female 3 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.3 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
