HARTING Female 5 way M12 to Cable Assembly, 3 m
- RS Stock No.:
- 746-342
- Mfr. Part No.:
- 21348500592030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$491.26
(exc. GST)
$540.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $491.26 | $49.126 |
*price indicative
- RS Stock No.:
- 746-342
- Mfr. Part No.:
- 21348500592030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING M12 A-Cod 5-Pol St/- F/- PUR 3,0M is a robust cable assembly designed for reliable connectivity in industrial applications. With a length of 3 metres, it features a straight female M12 connector, ensuring secure connections in environments requiring IP67 protection.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on One Side reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 3 m offers flexibility in installation
IP Rating: IP67 protects against dust and water ingress
Jacket Colour: Black provides a professional appearance
Jacket Material: Polyurethane enhances resistance to abrasion and chemicals
Number of Contacts A: 5 supports multiple signal and power connections
Standards/Approvals: CE ensures compliance with safety regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 3 metres.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 3.00 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 3.00 m
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 5.00 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 3.00 m
- HARTING Female 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- TE Connectivity Female 5 way M12 to Cable Assembly, 1.5 m
