HARTING Female 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 742-157
- Mfr. Part No.:
- 2133A7A8524015
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,492.07
(exc. GST)
$1,641.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,492.07 | $149.207 |
*price indicative
- RS Stock No.:
- 742-157
- Mfr. Part No.:
- 2133A7A8524015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-111 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-111 | ||
- COO (Country of Origin):
- RO
The HARTING M12 L-Coded Cable Assembly 1.5M is designed for reliable connectivity in industrial applications. This pre-assembled cable features female connectors on both ends, ensuring ease of installation and robust performance in demanding environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures excellent conductivity and durability
Cable length of 1.5 m offers flexibility in installation
Grey PVC jacket material enhances resistance to abrasion and chemicals
Complies with IEC 61076-2-111 standards for reliable performance
Five contacts on each connector support efficient data and power transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What standards does this product comply with?
This product complies with IEC 61076-2-111 standards.
Related links
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- TE Connectivity Female 5 way M12 1.5 m
- TE Connectivity Female 5 way M12 1.5 m
- TE Connectivity Female 5 way M12 1.5 m
- TE Connectivity Male 5 way M12 Straight Cable Assembly, 1.5 m
- TE Connectivity Female 5 way M12 to Cable Assembly, 1.5 m
- TE Connectivity Male 5 way M12 1.5 m
