HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
- RS Stock No.:
- 745-506
- Mfr. Part No.:
- 21330505853340
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$17,043.97
(exc. GST)
$18,748.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $17,043.97 | $1,704.397 |
*price indicative
- RS Stock No.:
- 745-506
- Mfr. Part No.:
- 21330505853340
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 34m | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 34m | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 X Coded Cable Assembly, 34m is designed for reliable connectivity in various industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring ease of installation and robust performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides reduces installation time
Copper cable ensures excellent conductivity and durability
Cable length of 34 m allows for flexible installation options
IP65 and IP67 ratings offer protection against dust and water
Black polyolefin copolymer jacket enhances durability and resistance
Eight contacts on each connector support high data transmission
CE and RoHS compliance ensures adherence to safety standards
EN 45545-2 approval indicates suitability for railway applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product compliant with safety standards?
Yes, it is CE and RoHS compliant, meeting various safety regulations.
Related links
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.6 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 0.6 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 18 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
