HARTING Male 4 way M12 to Cable Assembly, 3 m
- RS Stock No.:
- 744-933
- Mfr. Part No.:
- 09482200011030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,058.48
(exc. GST)
$2,264.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,058.48 | $205.848 |
*price indicative
- RS Stock No.:
- 744-933
- Mfr. Part No.:
- 09482200011030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/- M/- Rail 3.0M is a robust cable assembly designed for railway applications, featuring a pre-assembled connector on one side. This product ensures reliable connectivity in demanding environments, providing IP67 protection against dust and water ingress.
Features & Benefits
IP67 rating ensures protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction offers excellent conductivity and durability
Designed specifically for railway applications, ensuring compliance with industry standards
Cable length of 3 m provides flexibility in installation
Jacket MADE from elastomer enhances resistance to environmental factors
Compliant with China RoHS 50 and EN 45545-2 standards for safety
Four contacts facilitate reliable signal transmission
Black jacket colour provides a professional appearance and reduces visibility of dirt
ELV status compliant, ensuring environmental safety in disposal
Applications
Used in railway applications for secure electrical connections
Suitable for control panels in transportation systems
Employed in outdoor electrical enclosures requiring IP-rated protection
Integrated into industrial networking environments for reliable data transmission
Installed in escalators and lifts for efficient operation
What is the IP rating for this cable assembly?
The IP rating is IP67, providing protection against dust and water ingress.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS regulations.
What is the length of this cable assembly?
The cable assembly has a length of 3 metres.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 3.00 m
