HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- RS Stock No.:
- 744-313
- Mfr. Part No.:
- 21349292477100
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$4,080.14
(exc. GST)
$4,488.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4,080.14 | $408.014 |
*price indicative
- RS Stock No.:
- 744-313
- Mfr. Part No.:
- 21349292477100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 160V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 160V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- CZ
The HARTING cable assembly features a straight male M12 connector on both ends, designed for reliable connections in various industrial applications. With a robust design and IP65/IP67 protection, it ensures durability and performance in challenging environments.
Features & Benefits
Robust design enhances longevity and reliability in demanding applications
IP65/IP67 protection allows for use in harsh environments and outdoor settings
PUR variants are suitable for trailing cables and are oil-proof
10 m cable length provides flexibility for installation in various setups
Four contacts on each connector ensure efficient signal transmission
CE and RoHS compliant, meeting essential safety and environmental standards
Green polyurethane jacket offers visibility and protection against wear
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the voltage of this product?
The voltage rating for this cable assembly is 160 V.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 10 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
