HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- RS Stock No.:
- 745-574
- Mfr. Part No.:
- 0948C868025100
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,458.35
(exc. GST)
$1,604.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,458.35 | $145.835 |
*price indicative
- RS Stock No.:
- 745-574
- Mfr. Part No.:
- 0948C868025100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | RJ45 | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B RJ45 | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- LV
The HARTING M12 D-Cod 4-Pol St M-RJ45 PUR Typ R 10M is a cable assembly designed for reliable data transmission in industrial environments. This pre-assembled cable features a straight male M12 connector on one end and an RJ45 connector on the other, ensuring robust connectivity and ease of installation.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures efficient signal transmission and durability
Straight male M12 connector type offers compatibility with various devices
RJ45 connector type supports standard networking applications
Polyurethane jacket material enhances flexibility and resistance to abrasion
10 m cable length accommodates various installation requirements
Complies with IEC 61076-2-101 standards for reliable performance
Green jacket colour aids in easy identification in complex setups
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the IP rating for this cable assembly?
The cable assembly has an IP67 rating for dust and water protection.
What is the length of this cable assembly?
The cable assembly has a length of 10 m.
Is this product compliant with any standards?
Yes, it complies with IEC 61076-2-101 standards.
Related links
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 10 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1.00 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 2.00 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 1 m
