HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 10 m
- RS Stock No.:
- 739-889
- Mfr. Part No.:
- 72MNFL4MNML4100
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$311.31
(exc. GST)
$342.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.31 |
*price indicative
- RS Stock No.:
- 739-889
- Mfr. Part No.:
- 72MNFL4MNML4100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular connectors 7/8ʺ | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular connectors 7/8ʺ | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A Male | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Female | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The HARTING cable assembly is designed for reliable connectivity in various applications, featuring pre-assembled connectors on both ends. With a length of 10 metres, it provides flexibility and ease of installation, ensuring efficient signal transmission.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces installation time
Copper cable construction enhances conductivity and performance
Angled connectors facilitate space-saving installations
PVC jacket material offers durability and protection
CE standards approval ensures compliance with safety regulations
Black jacket colour provides a professional appearance
Four contacts on each connector support versatile connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the cable length of this assembly?
The cable length is 10 metres.
Is this product compliant with any standards?
Yes, it is CE approved.
What types of connectors are included in this assembly?
It features an angled male connector and an angled female connector.
Related links
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 10 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 1 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
