HARTING Male 4 way M12 to Cable Assembly, 2 m

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$883.43

(exc. GST)

$971.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$883.43$88.343

*price indicative

RS Stock No.:
747-207
Mfr. Part No.:
0948C800025020
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Yellow

Cable Length

2m

Jacket Material

PUR

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Standards/Approvals

IEC 61076-2-104

IP Rating

IP65, IP67

Non Compliant

COO (Country of Origin):
CN
The HARTING M12 D-Cod 4-Pol St/- M/- PUR Typ R 2.0M is a robust cable assembly designed for reliable connectivity in industrial applications. With a length of 2 metres, it features a straight male M12 connector, ensuring secure connections in various environments.

Features & Benefits


IP65 and IP67 ratings provide protection against dust and water ingress

Pre-assembled on one side for quick and easy installation

Copper cable construction ensures high conductivity and durability

Straight male M12 connector type facilitates straightforward connections

Yellow jacket colour enhances visibility in industrial settings

Complies with IEC 61076-2-104 standards for reliable performance

Suitable for use in harsh environments requiring robust cabling

4 contacts enable effective signal transmission in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the IP rating for this cable assembly?


The cable assembly has IP65 and IP67 ratings for dust and water protection.

What is the length of this cable assembly?


The cable assembly has a length of 2 metres.

Is this product compliant with any standards?


Yes, it complies with IEC 61076-2-104 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy