HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 2 m
- RS Stock No.:
- 744-080
- Mfr. Part No.:
- 72MNFL4MNML4020
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$197.13
(exc. GST)
$216.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.13 |
*price indicative
- RS Stock No.:
- 744-080
- Mfr. Part No.:
- 72MNFL4MNML4020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 72MN | |
| Product Type | Cable Assembly | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Female | |
| Number of Contacts B | 4 | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 72MN | ||
Product Type Cable Assembly | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Female | ||
Number of Contacts B 4 | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING cable assembly is designed for reliable connectivity in various applications, featuring pre-assembled connectors on both ends. With a length of 2 metres, it provides flexibility and ease of installation in industrial environments.
Features & Benefits
Cable assemblies ensure quick and efficient installation
Pre-assembled on both sides reduces assembly time
Copper cable construction enhances conductivity and performance
Angled male and female connectors facilitate space-saving connections
PVC jacket material offers durability and protection against wear
Complies with CE standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the cable length of this assembly?
The cable length is 2 metres.
Is this product compliant with any standards?
Yes, it complies with CE standards.
What type of connectors does this cable assembly have?
It features angled male and female connectors.
Related links
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 2 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 2 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 2 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- HARTING Female 4 way Female M12 to Cable Assembly, 2 m
