HARTING Female 4 way Female M12 to Cable Assembly, 2 m
- RS Stock No.:
- 743-137
- Mfr. Part No.:
- 21348500491020
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$357.94
(exc. GST)
$393.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $357.94 | $35.794 |
*price indicative
- RS Stock No.:
- 743-137
- Mfr. Part No.:
- 21348500491020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Female M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Female M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly A-Cod St/- F/- 2.0M is a pre-assembled cable solution designed for reliable connectivity in various industrial applications. With a length of 2 metres and an IP67 rating, it ensures protection against dust and water ingress, making it suitable for demanding environments.
Features & Benefits
Cable Assemblies provide ready-to-use connectivity, reducing installation time
Pre-Assembled on One Side simplifies setup and minimises errors
Copper Cable (Round) ensures efficient signal transmission and durability
Cable Length: 2 m offers flexibility for various installation scenarios
Connector Gender A: Female allows for easy integration with compatible devices
Connector Type A: Straight Female M12 ensures secure connections in tight spaces
IP Rating: IP67 guarantees protection against dust and water, enhancing reliability
Jacket Colour: Black provides a professional appearance and easy identification
Jacket Material: Polyurethane offers excellent abrasion resistance and flexibility
Standards/Approvals include China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS for regulatory compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Female 4 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 0.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 2 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 2 m
- HARTING Female 4 way M12 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
