HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m

This image is representative of the product range

Subtotal (1 unit)*

$132.17

(exc. GST)

$145.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.17

*price indicative

RS Stock No.:
742-493
Mfr. Part No.:
72MDM4MDM4020K
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

72MD

Cable Length

2m

Jacket Material

PVC

Jacket Colour

Green

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Male

Standards/Approvals

CE

IP Rating

IP65

Non Compliant

COO (Country of Origin):
CN
The HARTING Cable Assembly is a pre-assembled solution designed for reliable connectivity in various applications. With a length of 2 metres and male connectors on both ends, it ensures efficient signal transmission and ease of installation.

Features & Benefits


Cable length of 2 m provides flexibility in installation

Pre-assembled on both sides reduces installation time

Copper cable construction ensures high conductivity

Straight male M12 connectors offer secure connections

PVC jacket material provides durability and protection

Complies with CE standards for safety and reliability

Four contacts on each connector support robust data transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in robotics and automated machinery

What is the cable length of this assembly?


The cable length is 2 metres.

Is this product compliant with any standards?


Yes, it complies with CE standards.

What type of connectors does this cable assembly have?


It features straight male M12 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy