HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- RS Stock No.:
- 740-244
- Mfr. Part No.:
- 21343435445050
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,624.13
(exc. GST)
$2,886.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,624.13 | $262.413 |
*price indicative
- RS Stock No.:
- 740-244
- Mfr. Part No.:
- 21343435445050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 600V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 600V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING cable assembly features a 5-metre length with a straight male M12 connector on one end and a straight female M12 connector on the other. It is designed for reliable connectivity in various industrial applications, ensuring robust performance and compliance with relevant standards.
Features & Benefits
Cable assemblies provide ready-to-use connectivity without the need for additional assembly
Pre-assembled on both sides saves installation time and reduces complexity
Copper cable construction ensures excellent conductivity and durability
Cable length of 5 m allows flexibility in installation and layout
IP65 and IP67 ratings offer protection against dust and water ingress
Black polyurethane jacket material enhances resistance to abrasion and chemicals
Four contacts on each connector support reliable signal transmission
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards ensures regulatory adherence
Rated for 600 V ac operation, suitable for a variety of electrical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the voltage rating for this product?
This cable assembly is rated for 600 V ac.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way RJ45 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- TE Connectivity Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 5 m
