TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m

Subtotal (1 pack of 6 units)*

$472.28

(exc. GST)

$519.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$472.28$78.713

*price indicative

RS Stock No.:
686-204
Mfr. Part No.:
T4162214004-005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Series

M12 Series

Cable Length

5m

Jacket Colour

Black

Jacket Material

PVC

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12

Voltage

250V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
CN
The TE Connectivity M12 to M12 cable assembly features a 4 position configuration for sensor and actuator systems. With a cable length of 5 m it supports extended reach in industrial automation setups. The A code ensures secure and consistent signal transmission. Built for durability it delivers reliable performance in demanding environments.

M12 plug type at End A

M12 socket type at End B

Shielded design for enhanced signal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy