HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- RS Stock No.:
- 740-767
- Mfr. Part No.:
- 0948C8C8025075
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,594.67
(exc. GST)
$2,854.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,594.67 | $259.467 |
*price indicative
- RS Stock No.:
- 740-767
- Mfr. Part No.:
- 0948C8C8025075
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 7.5m | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 7.5m | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING M12 D-Cod 4-Pol St/St M/M PUR Typ R 7.5M is a robust cable assembly designed for reliable connectivity in industrial applications. With pre-assembled connectors on both ends, it ensures quick installation and consistent performance in demanding environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Straight male M12 connectors ensure secure and reliable connections
Polyurethane jacket offers excellent abrasion resistance and flexibility
7.5 m cable length accommodates various installation requirements
Complies with IEC 61076-2-101 standards for quality assurance
Green jacket colour aids in easy identification in complex setups
Four contacts on each connector support efficient data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the IP rating for this cable assembly?
The cable assembly has an IP65 and IP67 rating for protection against dust and water.
What is the length of this cable assembly?
The cable assembly has a length of 7.5 m.
Is this product compliant with any standards?
Yes, it complies with IEC 61076-2-101 standards.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Cable Assembly, 7.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
