HARTING Male 4 way M12 to Cable Assembly, 5 m
- RS Stock No.:
- 740-301
- Mfr. Part No.:
- 09488000011050
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,615.66
(exc. GST)
$2,877.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,615.66 | $261.566 |
*price indicative
- RS Stock No.:
- 740-301
- Mfr. Part No.:
- 09488000011050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Angled One Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly offers robust performance and protection, ensuring efficient signal transmission in demanding environments.
Features & Benefits
Robust design enhances longevity in demanding environments
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2 and -5 for safety
5 m cable length provides flexibility in installation
Straight male M12 connector facilitates easy integration
Black elastomer jacket offers resistance to abrasion and chemicals
Compliant with China RoHS 50 and REACH SVHC for environmental safety
Four contacts ensure reliable signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the protection degree of this cable assembly?
The protection degree is IP65/IP67, ensuring resistance to dust and water ingress.
Is this product compliant with any safety standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 5 m.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way RJ45 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- TE Connectivity Female M12 to Cable Assembly, 5 m
