HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1 m
- RS Stock No.:
- 739-325
- Mfr. Part No.:
- 0948C072756010
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
$3,430.24
(exc. GST)
$3,773.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,430.24 | $343.024 |
*price indicative
- RS Stock No.:
- 739-325
- Mfr. Part No.:
- 0948C072756010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The HARTING cable assembly features M12 X-Cod connectors and is designed for reliable data transmission in industrial applications. With a length of 1 metre, it provides a robust connection while ensuring protection against dust and water ingress.
Features & Benefits
IP65 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures efficient signal and power transmission
Cable length of 1 m offers flexibility in installation
Straight male and female M12 connectors ensure secure connections
Polyurethane jacket material enhances durability and resistance to abrasion
Compliant with China RoHS, ELV, and UN/ECE-R 118 standards for safety
Yellow jacket colour aids in easy identification in complex setups
Eight contacts on both connectors support high data transmission rates
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the IP rating for this cable assembly?
The cable assembly has an IP65 rating for dust and water protection.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV, and UN/ECE-R 118 standards.
Related links
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
