HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 500 mm
- RS Stock No.:
- 738-563
- Mfr. Part No.:
- 09482222011005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,192.37
(exc. GST)
$2,411.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,192.37 | $219.237 |
*price indicative
- RS Stock No.:
- 738-563
- Mfr. Part No.:
- 09482222011005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 500mm | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 500mm | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Straight Both Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features robust construction and high protection ratings, ensuring durability and safety in demanding environments.
Features & Benefits
Robust design enhances durability in industrial settings
Protection degree IP65 / IP67 ensures resistance to dust and water
Fire protection according to EN 45 545-1, -2 and -5 increases safety
0.5 m cable length provides flexibility for installation
Straight male M12 connectors on both ends facilitate easy connections
Elastomer jacket material offers excellent environmental resistance
Compliant with China RoHS and REACH SVHC standards for safety
Four contacts on each connector support efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the protection degree of this cable assembly?
The protection degree is IP65/IP67, ensuring resistance to dust and water.
Is this product compliant with environmental regulations?
Yes, it is compliant with China RoHS and REACH SVHC standards.
What is the length of this cable assembly?
The cable assembly length is 0.5 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.5 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 0.5 m
- HARTING Male 4 way M12 to Cable Assembly, 0.5 m
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 0.5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 0.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 0.5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.5 m
