HARTING Male 4 way M12 to Cable Assembly, 500 mm
- RS Stock No.:
- 741-799
- Mfr. Part No.:
- 09482200011005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,333.05
(exc. GST)
$1,466.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,333.05 | $133.305 |
*price indicative
- RS Stock No.:
- 741-799
- Mfr. Part No.:
- 09482200011005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 500mm | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 500mm | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Straight One Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly offers robust protection and compliance with relevant safety standards, ensuring optimal performance in demanding environments.
Features & Benefits
Robust design enhances longevity in demanding applications
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2 and -5 for safety in transit
0.5 m cable length provides flexibility for installation
Straight male M12 connector type ensures secure connections
Jacket material MADE from elastomer for added durability
Compliant with China RoHS 50 and REACH SVHC for environmental safety
Four contacts facilitate efficient signal transmission
ELV status compliant for use in low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the protection degree of this cable assembly?
The protection degree is IP65/IP67, ensuring resistance to dust and water.
Is this product compliant with safety standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable length is 0.5 m, providing flexibility for various installations.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 0.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.5 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 0.5 m
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 0.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 0.5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 0.5 m
