TE Connectivity Male 5 way M8, Straight to Pigtail Cable Assembly, 3.01 m
- RS Stock No.:
- 276-5328
- Mfr. Part No.:
- T4051170405-004
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$49.31
(exc. GST)
$54.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.31 | - |
| 10 - 24 | $47.26 | 4% |
| 25 - 49 | $45.20 | 8% |
| 50 - 99 | $42.73 | 13% |
| 100 + | $40.06 | 18% |
*price indicative
- RS Stock No.:
- 276-5328
- Mfr. Part No.:
- T4051170405-004
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T4051170405 | |
| Product Type | Cable Assembly | |
| Cable Length | 3.01m | |
| Jacket Material | Nylon | |
| Jacket Colour | Blue, Grey | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Connector Type B | Pigtail | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T4051170405 | ||
Product Type Cable Assembly | ||
Cable Length 3.01m | ||
Jacket Material Nylon | ||
Jacket Colour Blue, Grey | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Connector Type B Pigtail | ||
Standards/Approvals UL | ||
The TE Connectivity M8 pigtail cable assembly with straight connector orientation, the housing is made up of nylon.
RoHS compliant
Shielded
Related links
- TE Connectivity Male 5 way M8 1.05 m
- TE Connectivity Male 5 way M8 2.5 m
- TE Connectivity Male 5 way M8 2.05 m
- TE Connectivity Male 5 way M8 1.5 m
- TE Connectivity Male 5 way M8 500 mm
- TE Connectivity Male 4 way M8 3 m
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
