TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 500 mm
- RS Stock No.:
- 685-477
- Mfr. Part No.:
- T4052228004-001
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
$554.85
(exc. GST)
$610.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $554.85 | $27.743 |
*price indicative
- RS Stock No.:
- 685-477
- Mfr. Part No.:
- T4052228004-001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | M8 | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Cable Length | 500mm | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series M8 | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Cable Length 500mm | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8 to M12 cable assembly features a 4 position configuration for sensor and actuator systems. With a cable length of 0.5 m it is Ideal for Compact industrial setups. The A code ensures secure and consistent signal transmission. Designed for reliability it delivers efficient performance in space-constrained automation environments.
M8 plug type at End A
M12 socket type at End B
Double-ended configuration
Related links
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.5 m
- TE Connectivity Male 2 way M12 to Female 2 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 0.5 m
- TE Connectivity Female 6 way M12 to Male 6 way M12 Cable Assembly, 0.5 m
