Molex Female Male Industrial Automation Cable Assembly, 1 m
- RS Stock No.:
- 533-365
- Distrelec Article No.:
- 303-88-418
- Mfr. Part No.:
- 1204010041
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$41.50
(exc. GST)
$45.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $41.50 | - |
| 10 + | $38.20 | 7% |
*price indicative
- RS Stock No.:
- 533-365
- Distrelec Article No.:
- 303-88-418
- Mfr. Part No.:
- 1204010041
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120401 | |
| Product Type | Industrial Automation Cable Assembly | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | Low-Halogen, REACH, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120401 | ||
Product Type Industrial Automation Cable Assembly | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals Low-Halogen, REACH, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
- RS Stock No. 0533366
- Mfr. Part No. 1204010053
Each
$44.42
- RS Stock No. 0533369
- Mfr. Part No. 1204010113
Each
$29.61
- RS Stock No. 0533368
- Mfr. Part No. 1204010077
Each
$43.29
- RS Stock No. 0533362
- Mfr. Part No. 1204010005
Each
$41.90
Related links
- Molex Female Male Industrial Automation Cable Assembly, 1 m
- Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m
- Lutronic Male 8 way M8 to M8 Industrial Automation Cable Assembly, 1 m
- Molex Female Industrial Automation Cable Assembly, 1 m
- Lutronic Male 8 way M8 to Industrial Automation Cable Assembly, 1 m
- Bulgin Male 3 way M12 to Screw Industrial Automation Cable Assembly, 1 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 1 m
- Bulgin Male 4 way M12 to Panel Mount Connector Industrial Automation Cable Assembly, 1 m











