Lutronic Male 8 way M8 to Industrial Automation Cable Assembly, 1 m

Subtotal (1 bag of 5 units)*

$151.03

(exc. GST)

$166.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$151.03$30.206

*price indicative

RS Stock No.:
595-993
Mfr. Part No.:
0815 08 331 1m
Brand:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Series

0815-3

Product Type

Industrial Automation Cable Assembly

Cable Length

1m

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

8

Connector Type A

M8

Connector Gender A

Male

Voltage

60V

IP Rating

IP67

Standards/Approvals

cULus

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy