TE Connectivity Female 5 way M12 to Free End Cable Assembly, 1.6 ft

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-158
Mfr. Part No.:
TAA753A5501-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

M12 Series

Product Type

Cable Assembly

Cable Length

1.6ft

Jacket Colour

Violet

Jacket Material

PUR

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Free End

Voltage

60V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity M12 pigtail cable assembly features a 5 position configuration tailored for Industrial Fieldbus and DeviceNet applications. With a cable length of 0.5 m it is Ideal for Compact installations requiring reliable connectivity. Designed for robust performance it ensures consistent signal transmission in demanding automation environments.

A-coded connector

M12 socket type at End A

Shielded design for enhanced signal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy