Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m

Subtotal (1 pack of 25 units)*

$892.56

(exc. GST)

$981.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$892.56$35.702

*price indicative

RS Stock No.:
658-594
Mfr. Part No.:
1501362
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

2m

Jacket Material

PUR

Jacket Colour

Black, Grey

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

3

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

Standards/Approvals

cUL Listed, cULus Listed, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL 758/1581 FT2, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered for exceptional performance in varied industrial applications. Designed to facilitate reliable and efficient data transmission, this halogen-free cable is equipped with M8 connectors that ensure secure connections in tightly fitted environments. Its durable PUR outer sheath offers robust protection against harsh environmental conditions, making it a reliable choice for dynamic and fixed installations alike. With the ability to withstand significant bending cycles and a wide temperature range, it is ideally suited for use in automation, control cabinet construction, and sensor interfaces. The attention to detail in its construction guarantees longevity and reliability, catering to many sectors, including automotive, marine, and industrial manufacturing.

Halogen-free construction ensures increased safety and compliance with environmental standards

M8 connectors provide secure and stable connections, crucial for effective signal transmission

Suitable for both fixed and movable installations, enhancing installation flexibility

High resistance to oil, acids, and solvent exposure, ensuring durability in harsh conditions

Supports extensive bending cycles, ideal for applications with dynamic movements

Wide operating temperature range enabling performance in diverse environmental conditions

Lightweight design facilitates easy handling and installation without compromising strength

Packaged in convenient quantities to meet various project needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy