Phoenix Contact Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 497-944
- Mfr. Part No.:
- 1624773
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$830.52
(exc. GST)
$913.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $830.52 | $415.26 |
*price indicative
- RS Stock No.:
- 497-944
- Mfr. Part No.:
- 1624773
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | KSF | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 63V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL Listed Approval ID: E335019-20120906, cULus Listed, DIN EN 60 204/11.98 § 14.1.3, EAC Approval ID: B.00286/19, UL Listed Approval ID: E335019-20120906, VDE 0100/1.97 § 411.1.3.2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series KSF | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 63V | ||
IP Rating IP67 | ||
Standards/Approvals cUL Listed Approval ID: E335019-20120906, cULus Listed, DIN EN 60 204/11.98 § 14.1.3, EAC Approval ID: B.00286/19, UL Listed Approval ID: E335019-20120906, VDE 0100/1.97 § 411.1.3.2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector in molded plastic on both sides with a straight design and a secure screw locking mechanism. Equipped with a robust, halogen-free PUR cable for durability and flexibility. Designed for reliable performance in industrial applications.
100 percent electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
High flexibility: customer-specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
