Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 493-521
- Mfr. Part No.:
- 1501456
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.24
(exc. GST)
$43.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.24 |
| 10 + | $36.08 |
*price indicative
- RS Stock No.:
- 493-521
- Mfr. Part No.:
- 1501456
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU RoHS, UL, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU RoHS, UL, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed for reliable connectivity in various automation applications. Featuring a three-position connection, this cable offers robust construction with halogen-free PUR material, ensuring exceptional durability and flexibility in demanding environments. Suitable for both fixed and movable installations, it maintains performance across an extensive temperature range. Notably, it is engineered for quick and safe operation with 100% electrically tested plug-in components, emphasising the product's commitment to quality and safety. This cable is an ideal choice for industries requiring consistent and dependable electronic connectivity, enhancing operational efficiency and reliability in smart manufacturing processes.
Halogen-free outer sheath enhances environmental safety and compliance
Flexible cable conduit capabilities allow for easy installation in various setups
High bending cycle resilience promotes longevity in dynamic applications
IP65, IP67, and IP68 ratings provide excellent protection against dust and water ingress
Cables are highly resistant to oils, acids, and UV exposure for durability in harsh conditions
Low conductor resistance ensures efficient energy transmission without excessive heat generation
Flexible designs accommodate complex routing and installation needs
Electrically tested components guarantee reliable operation and peace of mind
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way M8 2 m
