Phoenix Contact Male 3 way M12, Straight to Valve Connector Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 658-489
- Mfr. Part No.:
- 1419559
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$4,052.83
(exc. GST)
$4,458.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,052.83 | $40.528 |
*price indicative
- RS Stock No.:
- 658-489
- Mfr. Part No.:
- 1419559
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Valve Connector | |
| Voltage | 300V | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EN 175301-803, IEC 61076-2-104, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Valve Connector | ||
Voltage 300V | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EN 175301-803, IEC 61076-2-104, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered to provide reliable connections in various automation applications. Combining flexibility with robustness, it features a PUR halogen-free exterior and a Compact design that suits space-restricted environments. Offering a length of 0.6 metres, it easily integrates into existing setups while ensuring optimal performance. Its M12 straight connector provides a secure Interface for straightforward installation, and the special wiring with a varistor enhances its operational reliability. Designed to withstand harsh environmental conditions, this cable is suitable for both fixed and flexible installations, making it an Ideal choice for industrial settings.
Engineered with a halogen free shield enhancing safety in environments where fire resistance is Crucial
Designed for both stationary and dynamic applications with flexible cable conduit capabilities
Offers excellent protection against environmental factors ensuring longevity and durability
Complies with stringent quality standards to affirm superior performance in demanding applications
Equipped with a Compact M12 plug that facilitates easy connections in tight spaces
Its lightweight profile aids in reducing strain on installation points and equipment
Constructed from self extinguishing materials providing an additional layer of fire safety
Related links
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 1.5 m
