Mueller Electric C4BC Actuator/Sensor Cable, 4 Cores, Unscreened, 10 m Silicone Sheath
- RS Stock No.:
- 641-817
- Mfr. Part No.:
- C4BC81M010
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$77.80
(exc. GST)
$85.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $77.80 | - |
| 10 + | $71.59 | 7% |
*price indicative
- RS Stock No.:
- 641-817
- Mfr. Part No.:
- C4BC81M010
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Actuator/Sensor Cable | |
| Series | C4BC | |
| Number of Cores | 4 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 10m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61076-2-101, RoHS 3 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Actuator/Sensor Cable | ||
Series C4BC | ||
Number of Cores 4 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 10m | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61076-2-101, RoHS 3 | ||
The Mueller Electric Blue-Flex M12 Cordset features a right angle male to straight female configuration with a 4-pin position, providing reliable and efficient connectivity for industrial environments. Designed with silicone insulated conductors wrapped in a silicone jacket, it ensures outstanding flexibility, thermal resistance, and mechanical durability. This rugged construction makes it ideal for use in dynamic applications where space optimization and performance are critical.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
Related links
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Lapp CY Control Cable 50 m Red Silicone Sheath
- Lapp OLFLEX HEAT 180 EWKF Control Cable 0.75 mm² CSA 18 Black Silicone Sheath
- Lapp OLFLEX HEAT 180 SiF Control Cable 1.5 mm² CSA 16 100 m, Black Silicone Sheath
- Lapp YY Control Cable 50 m Red Silicone Sheath
